Bosch Rexroth Aluminium Strut 20 x 20 mm, 6mm Groove , 3000mm Length

  • RS Stock No. 466-7231
  • Mfr. Part No. 3842992890/3000
  • Manufacturer Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

20 x 20 R

//media.rs-online.com/t_line/L466721-01.gif
//media.rs-online.com/t_line/L466723-01.gif

Strut Profiles - 6mm Groove

Anodised aluminium construction with 6 mm wide grooves positioned centrally, suitable for light-weight constructions such as tripods and laboratory fixtures in 3M lengths. The 20 Series Profiles from Bosch Rexroth are ideal for safe guarding, sign frames, shelves and hoods, office partitions, printer/computer stands and display cases.

Specifications
Attribute Value
Structural Element Type Strut Profile
Strut Profile 20 x 20 mm
Length 3000mm
Groove Size 6mm
Number of Grooves 2
Material Aluminium
40 In stock for delivery within 2 working days
Unit of sale: Each
30.17
(exc. VAT)
37.11
(inc. VAT)
units
Per unit
1 - 4
€30.17
5 - 9
€28.96
10 +
€28.37
Related Products
Suitable for Fastening Heavy Loads to T-Slotted Profiles ...
Description:
Suitable for Fastening Heavy Loads to T-Slotted Profiles Slides into the Ends of T-Slot Easy to Reposition Grade 886mm : Stainless Steel8mm and 10mm : Zinc Plated Steel Spring : Spring Steel.
RS PRO Profile 5 - 20 x 20mm ...
Description:
RS PRO Profile 5 - 20 x 20mm Aluminium Alloy StrutRS PRO structural systems offer a modular solution for general workplace furniture construction Offering strong, light-weight, easily interchangeable components in a variety of profile types. The modular system offers alloy ...
Introducing our range of Bosch Rexroth struts, they ...
Description:
Introducing our range of Bosch Rexroth struts, they are commonly referred to as "tubing" Each one has 2 x 6 mm grooves, these grooves ensure a strong and secure connection within light-stress applications. Bosch Rexroth's struts work great when supporting ...
RS PRO Structural System 30mm x 30mm Profile ...
Description:
RS PRO Structural System 30mm x 30mm Profile 6 element, available in 1m, 2m and 3m lengths, compatible with Item Profile 6 rangeRS PRO Structural System Profiles, compatible with Item Profile 5, Profile 6 and Profile 8, are suitable for ...