- RS Stock No.:
- 703-1571
- Mfr. Part No.:
- 3842992945/3000
- Manufacturer:
- Bosch Rexroth
1 In stock for delivery within 2 working days
Added
Price Each
€140.58
(exc. VAT)
€172.91
(inc. VAT)
Units | Per unit |
1 - 4 | €140.58 |
5 - 9 | €134.97 |
10 + | €132.15 |
- RS Stock No.:
- 703-1571
- Mfr. Part No.:
- 3842992945/3000
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
45x45 HR
Bosch Rexroth Aluminium Profile Strut, Silver Colour, 45 (W) x 45mm (H) Dimensions - MGE Series - 3842992945/3000
Assembling structures just got a whole load easier thanks to this aluminium profile strut from Bosch Rexroth. Use it to build flow racks, material handling enclosures and assembly lines. Installation is simple thanks to its widely compatible and versatile 10mm slot. Computer-optimised design ensures a high level of precision for the secure fitting of T-slot nuts and other components into the groove.
Features & Benefits
• 3m length for use in large structures or to cut down to size
• Dimensions of 45 (L) x 45mm (W) for easy compatibility with other modular units
• Dimensions of 45 (L) x 45mm (W) for easy compatibility with other modular units
Applications
• Construction sites
• Distribution centres
• Manufacturing facilities
• Distribution centres
• Manufacturing facilities
What are the advantages of a strut profile made from aluminium?
Aluminium's an ideal material for struts as it's light but strong. It's also durable, so holds its own in harsh conditions.
How many grooves does this strut have?
It has one groove for quick and easy installation.
Specifications
Attribute | Value |
---|---|
Strut Profile | 45 x 45 mm |
Structural Element Type | Strut Profile |
Length | 3000mm |
Groove Size | 10mm |
Number of Grooves | 1 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |
- RS Stock No.:
- 703-1571
- Mfr. Part No.:
- 3842992945/3000
- Manufacturer:
- Bosch Rexroth