- RS Stock No.:
- 703-9724
- Mfr. Part No.:
- 3842513576
- Manufacturer:
- Bosch Rexroth
21 In stock for delivery within 2 working days
Added
Price Each
€47.79
(exc. VAT)
€58.78
(inc. VAT)
Units | Per unit |
1 - 4 | €47.79 |
5 - 9 | €45.88 |
10 + | €44.92 |
- RS Stock No.:
- 703-9724
- Mfr. Part No.:
- 3842513576
- Manufacturer:
- Bosch Rexroth
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Aluminium Profile Strut, Single Groove, 15 (W) x 22.5mm (H) Profile - MGE Series - 3842513576
Looking to add structural support to your load-bearing application? Simply connect this strut from Bosch Rexroth with other tubular framing units in the MGE product system that are compatible with its single 19.5mm groove. This product is made from durable aluminium so it's strong enough for constructions like tables, enclosures and machine frames. The material also has corrosion-resistant properties, so you can be sure of its long service life.
• Silver colour offers a high-quality finish and blends in with your existing setup
• Versatile 2000mm length to use as a single unit or cut down into smaller profiles
• Central bore design uses less material without compromising on robustness
• Versatile 2000mm length to use as a single unit or cut down into smaller profiles
• Central bore design uses less material without compromising on robustness
Applications
• Exhibition stands
• Office partition walls
• Supermarket shelving
• Machine rails
• Office partition walls
• Supermarket shelving
• Machine rails
What size is this strut?
This strut has compact cross-sectional dimensions of 15 (W) x 22.5mm (H) to minimise bulk.
Flow Storage Accessories
Specifications
Attribute | Value |
---|---|
Strut Profile | 15 x 22.5 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 19.5mm |
Number of Grooves | 1 |
Material | Aluminium |
Colour | Silver |
Product System | MGE |
Product Family | Bosch Rexroth |