- RS Stock No.:
- 761-3335
- Manufacturer:
- RS PRO
41 In stock for delivery within 2 working days
Added
Price Each
€69.70
(exc. VAT)
€85.73
(inc. VAT)
Units | Per unit |
1 - 4 | €69.70 |
5 - 9 | €68.30 |
10 - 24 | €66.91 |
25 + | €65.52 |
- RS Stock No.:
- 761-3335
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Strut, 40 x 40 mm, 8 mm Groove , 2000 mm Length
Looking for reliable profile struts to use in your application? These RS PRO units are a great choice when you need structural components to create frames for assembly lines, flow racks or material handling enclosures in your commercial or industrial facilities.
The profile struts are manufactured from anodised aluminium so you can rest assured they're durable, resistant to impact and corrosion and have a natural metallic finish. Each of these pieces features two standard grooves which are 8 mm in size and are 2N90 type, which means they're situated at a right angle and suitable for a wide range of structures.
The struts are compatible with other RS PRO Profile 8 structural system modular components so you can safely use them with other modular elements in the range. They also comply with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) criteria, so you can rest assured the risk of discharge is reduced.
The profile struts are manufactured from anodised aluminium so you can rest assured they're durable, resistant to impact and corrosion and have a natural metallic finish. Each of these pieces features two standard grooves which are 8 mm in size and are 2N90 type, which means they're situated at a right angle and suitable for a wide range of structures.
The struts are compatible with other RS PRO Profile 8 structural system modular components so you can safely use them with other modular elements in the range. They also comply with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) criteria, so you can rest assured the risk of discharge is reduced.
Features and Benefits
• Groove size of 8 mm
• Length of 2000 mm
• Two grooves
• Profile 8 series
• Strut profile of 40 x 40 mm
• Length of 2000 mm
• Two grooves
• Profile 8 series
• Strut profile of 40 x 40 mm
Specifications
Attribute | Value |
---|---|
Strut Profile | 40 x 40 mm |
Structural Element Type | Strut Profile |
Length | 2000mm |
Groove Size | 8mm |
Number of Grooves | 2 |
Material | Aluminium |
Colour | Silver |
Product System | Series 2 |
Series | Profile 8 |