HAMA Monitor Arm Monitor Arm

  • RS Stock No. 143-8965
  • Mfr. Part No. 00116227
  • Manufacturer Hama
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Hama FULLMOTION Monitor Arm, Pneumatic Spring

The FULLMOTION monitor arm offers an optimal way to ensure your screen is at the right angle and height. The posture of your head is very important for ergonomic working in an office this FULLMOTION monitor helps to prevent neck and shoulder pain

• Cable manager provides organisation and necessary strain relief
• For installing TFT/LCD/LED monitors with a screen size of up to 66 cm (26")
• Integrated high-performance pneumatic spring for continuous vertical orientation
• Can be swivelled up to 180°, tilted +/-90° and rotated 360°
• Supports all VESA standards up to 100 x 100

Attach to a table either with a clamping screw (table top thickness up to 10 cm) or drill mounting

Note

A minimum load of approx. 1.5 kg is required to ensure the holder is height-adjustable

Supplied with

1 FULLMOTION monitor arm
Mounting hardware
Assembly instructions

Monitor Accessories

5 Within 2 working day(s) (EU stock)
14 Within 2 working day(s) (EU stock)
Unit of sale: Each
119.33
(exc. VAT)
146.78
(inc. VAT)
units
Per unit
1 +
€119.33
Related Products
The ARMPIVOTE Articulating Monitor Arm lets you mount ...
Description:
The ARMPIVOTE Articulating Monitor Arm lets you mount a display to your desk or table, with extension, tilt, pan, swivel, pivot and gas-spring height adjustmentsThe desk-mount monitor arm features a gas-spring cylinder to raise or lower your display with minimal ...
Enhance productivity and free up valuable space with ...
Description:
Enhance productivity and free up valuable space with the ARMSLIMDUO Dual-Monitor Arm Two independent arms make it easy to adjust your dual-monitor setup, plus two USB pass-through ports and headset plugs provide easy accessibility to ports. Create a more ergonomic ...
From the trusted RS PRO brand solid articulating ...
Description:
From the trusted RS PRO brand solid articulating wall mounting bracket is a stable, flexible adjustable wall mounting for your TV monitor This black, slim LCD/TV wall mount kit is an excellent choice for space saving and solid mounting of ...
From the trusted RS PRO brand solid articulating ...
Description:
From the trusted RS PRO brand solid articulating wall mounting bracket is a stable, flexible adjustable wall mounting for your TV monitor The TV brackets have a wide plate and full tilt and swivel flexibility.Features and Benefits• Dual-arm full motion ...