- RS Stock No.:
- 133-3365
- Mfr. Part No.:
- D5V0S1U2WS-7
- Manufacturer:
- DiodesZetex
300 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.265
(exc. VAT)
€0.326
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | €0.265 | €13.25 |
250 - 950 | €0.119 | €5.95 |
1000 - 1950 | €0.092 | €4.60 |
2000 - 2950 | €0.09 | €4.50 |
3000 + | €0.087 | €4.35 |
*price indicative |
- RS Stock No.:
- 133-3365
- Mfr. Part No.:
- D5V0S1U2WS-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Single Channel Data Line Protection TVS Diodes, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 16V |
Minimum Breakdown Voltage | 6.2V |
Mounting Type | Surface Mount |
Package Type | SOD-323 |
Maximum Reverse Stand-off Voltage | 5.5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1000W |
Maximum Peak Pulse Current | 70A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 1.8 x 1.4 x 1.1mm |
Capacitance | 950pF |
Test Current | 1mA |
Length | 1.8mm |
Height | 1.1mm |
Width | 1.4mm |
- RS Stock No.:
- 133-3365
- Mfr. Part No.:
- D5V0S1U2WS-7
- Manufacturer:
- DiodesZetex