- RS Stock No.:
- 144-5704
- Mfr. Part No.:
- PTVS10-066C-M
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 144-5704
- Mfr. Part No.:
- PTVS10-066C-M
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
High Current TVS Diodes PTVS10-xxxC Series
High current bidirectional TVS diodes from Bourns for use in in high power DC bus clamping applications. The range includes both through-hole and SMT devices with stand-off voltages of up to 76V.
10kA, 8/20μs surge capability
Low clamping voltage under surge
RoHS compliant and UL Recognised
PTVS10-xxxC-TH Through-hole mounting
PTVS10-xxxC-M Surface mounting
Low clamping voltage under surge
RoHS compliant and UL Recognised
PTVS10-xxxC-TH Through-hole mounting
PTVS10-xxxC-M Surface mounting
Transient Voltage Suppressors, Bourns Electronics
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 120V |
Minimum Breakdown Voltage | 80V |
Mounting Type | Surface Mount |
Package Type | SMD2 |
Maximum Reverse Stand-off Voltage | 66V |
Pin Count | 2 |
Maximum Peak Pulse Current | 10kA |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 16.05 x 14.6 x 7.24mm |
Maximum Operating Temperature | +125 °C |
Length | 16.05mm |
Test Current | 10mA |
Height | 7.24mm |
RMS Voltage | 1Vrms |
Capacitance | 6.7nF |
Width | 14.6mm |
- RS Stock No.:
- 144-5704
- Mfr. Part No.:
- PTVS10-066C-M
- Manufacturer:
- Bourns