STMicroelectronics ITA25B1, Hex-Element Bi-Directional TVS Diode, 300W, 8-Pin SOIC
- RS Stock No.:
- 145-8780
- Mfr. Part No.:
- ITA25B1
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-8780
- Mfr. Part No.:
- ITA25B1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Common Cathode | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 38V | |
| Minimum Breakdown Voltage | 25V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage | 24V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation | 300W | |
| Maximum Peak Pulse Current | 40A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 6 | |
| Dimensions | 5 x 4 x 1.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4mm | |
| Height | 1.75mm | |
| Length | 5mm | |
| Maximum Reverse Leakage Current | 4µA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Common Cathode | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 38V | ||
Minimum Breakdown Voltage 25V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage 24V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation 300W | ||
Maximum Peak Pulse Current 40A | ||
ESD Protection Yes | ||
Number of Elements per Chip 6 | ||
Dimensions 5 x 4 x 1.75mm | ||
Maximum Operating Temperature +125 °C | ||
Width 4mm | ||
Height 1.75mm | ||
Length 5mm | ||
Maximum Reverse Leakage Current 4µA | ||
Transil™ Bidirectional Array for Data Line Protection 300W, ITA Series, STMicroelectronics
High Surge capability Transil™ Array Ipp = 40A (8/20μs)
Peak Pulse Power 300W (8/20μs)
Multiple Bidirectional Transil™ protection functions
