- RS Stock No.:
- 148-6817
- Mfr. Part No.:
- MMBZ30VALT116
- Manufacturer:
- ROHM
1200 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 200)
€0.011
(exc. VAT)
€0.014
(inc. VAT)
Units | Per unit | Per Pack* |
200 + | €0.011 | €2.20 |
*price indicative |
- RS Stock No.:
- 148-6817
- Mfr. Part No.:
- MMBZ30VALT116
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small mold type
High reliability
ESD protection level ±30kV (IEC61000-4-2 Contact)
High reliability
ESD protection level ±30kV (IEC61000-4-2 Contact)
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 43V |
Minimum Breakdown Voltage | 28.5V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 24V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 40W |
Maximum Peak Pulse Current | 0.95A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Dimensions | 3.1 x 1.5 x 1.15mm |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Leakage Current | 50nA |
Test Current | 1mA |
Width | 1.5mm |
Capacitance | 38pF |
Length | 3.1mm |
Height | 1.15mm |
- RS Stock No.:
- 148-6817
- Mfr. Part No.:
- MMBZ30VALT116
- Manufacturer:
- ROHM