- RS Stock No.:
- 153-0770
- Mfr. Part No.:
- PUSB3AB6Z
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 153-0770
- Mfr. Part No.:
- PUSB3AB6Z
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
ESD protection for ultra high-speed interfaces, The device is designed to protect high-speed interfaces such as SuperSpeed and Hi-Speed USB combination, Secure Digital (SD) card 3.0 and Thunderbolt interfaces against ElectroStatic Discharge (ESD). The device includes six high-level ESD protection diode structures. They protect sensitive transmitters and receivers for ultra high-speed signal lines.
System-level ESD protection for USB 2.0 and USB 3.1 combination, SD card 3.0 and Thunderbolt interfaces
Supports SuperSpeed USB 3.1 at 10 Gbps
Line capacitance of only 0.15 pF for each channel
All signal lines with integrated rail-to-rail clamping diodes for downstream ESD protection of ±15 kV exceeding IEC 61000-4-2, level 4
Matched 0.5 mm trace spacing
Design-friendly pass-through signal routing
Supports SuperSpeed USB 3.1 at 10 Gbps
Line capacitance of only 0.15 pF for each channel
All signal lines with integrated rail-to-rail clamping diodes for downstream ESD protection of ±15 kV exceeding IEC 61000-4-2, level 4
Matched 0.5 mm trace spacing
Design-friendly pass-through signal routing
Specifications
Attribute | Value |
---|---|
Maximum Clamping Voltage | 6V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | DFN2111 |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 7 |
Maximum Peak Pulse Current | 7A |
ESD Protection | Yes |
Number of Elements per Chip | 6 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 2.2 x 1.2 x 0.45mm |
Maximum Reverse Leakage Current | 100nA |
Working Voltage | 3.3V |
Capacitance | 0.2pF |
Length | 2.2mm |
Height | 0.45mm |
Width | 1.2mm |
- RS Stock No.:
- 153-0770
- Mfr. Part No.:
- PUSB3AB6Z
- Manufacturer:
- Nexperia