- RS Stock No.:
- 162-9671
- Mfr. Part No.:
- SZP6SMB62CAT3G
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 162-9671
- Mfr. Part No.:
- SZP6SMB62CAT3G
- Manufacturer:
- Littelfuse
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
600W Zener SMT Transient Voltage Suppressors, P6SMB Series (Bidirectional)
ON Semiconductor SMB series Zener Transient Voltage Suppressors are designed to protect voltage-sensitive components from destructive high energy transient voltage spikes. They feature high surge capacity with excellent clamping capability, low zener impedance and fast response time.
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 85V |
Minimum Breakdown Voltage | 58.9V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 53V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 7.1A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.6 x 3.95 x 2.28mm |
Width | 3.95mm |
Height | 2.28mm |
Maximum Reverse Leakage Current | 5µA |
Test Current | 1mA |
Length | 4.6mm |