- RS Stock No.:
- 165-3031
- Mfr. Part No.:
- CDDFN2-T3.3B
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 165-3031
- Mfr. Part No.:
- CDDFN2-T3.3B
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Transient Voltage Suppressors, CDDFN2 Series, Bourns Electronics
The CDDFN2 series is a range of Transient Voltage Suppressor (TVS) Diodes produced by Bourns® that provide ESD, EFT and surge protection for external ports on electronic devices. Suitable applications include handheld portable devices, computers and peripherals, communication systems and audio visual equipment.
Produced in a DFN-2 package measuring 1.0mm x 0.6mm x 0.55mm these devices can be mounted directly onto a FR4 PCB, fitting into a 0402 footprint.
The design of this series meets the requirements for IEC 6000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) protection.
Produced in a DFN-2 package measuring 1.0mm x 0.6mm x 0.55mm these devices can be mounted directly onto a FR4 PCB, fitting into a 0402 footprint.
The design of this series meets the requirements for IEC 6000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) protection.
Transient Voltage Suppressors, Bourns Electronics
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 8V |
Minimum Breakdown Voltage | 4V |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 2 |
Maximum Peak Pulse Current | 5A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 1.05 x 0.65 x 0.5mm |
Maximum Operating Temperature | +85 °C |
Width | 0.65mm |
Height | 0.5mm |
Length | 1.05mm |
Maximum Reverse Leakage Current | 1µA |
- RS Stock No.:
- 165-3031
- Mfr. Part No.:
- CDDFN2-T3.3B
- Manufacturer:
- Bourns