- RS Stock No.:
- 168-7997
- Mfr. Part No.:
- LFTVS18-1F3
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-7997
- Mfr. Part No.:
- LFTVS18-1F3
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LFTVS18-1F3, Low Forward Voltage Transil™
Strong ESD and EOS transient overvoltage protection
Stand-off voltage 12V
Stand-off voltage 12V
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 19V |
Minimum Breakdown Voltage | 16V |
Mounting Type | Surface Mount |
Package Type | Flip-Chip |
Maximum Reverse Stand-off Voltage | 12V |
Pin Count | 4 |
Peak Pulse Power Dissipation | 350W |
Maximum Peak Pulse Current | 1A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +125 °C |
Length | 0.77mm |
Width | 0.77mm |
Maximum Reverse Leakage Current | 250nA |
- RS Stock No.:
- 168-7997
- Mfr. Part No.:
- LFTVS18-1F3
- Manufacturer:
- STMicroelectronics