Login / Register to access your benefits
Recently searched

    Vishay SA12CA-E3, Bi-Directional TVS Diode, 500W, 2-Pin DO-15

    Subtotal (1 reel of 4000 units)**

    €1,056.00

    (exc. VAT)

    €1,300.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    4000 +€0.264€1,056.00

    **price indicative

    RS Stock No.:
    169-6070
    Mfr. Part No.:
    SA12CA-E3
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Direction Type

    Bi-Directional

    Diode Configuration

    Single

    Maximum Clamping Voltage

    19.9V

    Minimum Breakdown Voltage

    13.3V

    Mounting Type

    Through Hole

    Package Type

    DO-15

    Maximum Reverse Stand-off Voltage

    12V

    Pin Count

    2

    Peak Pulse Power Dissipation

    500W

    Maximum Peak Pulse Current

    25.1A

    Number of Elements per Chip

    1

    Minimum Operating Temperature

    -55 °C

    Maximum Operating Temperature

    +175 °C

    Dimensions

    7.6 x 3.6 x 3.6mm

    Test Current

    1mA

    Maximum Reverse Leakage Current

    1µA

    Width

    3.6mm

    Height

    3.6mm

    Length

    7.6mm