- RS Stock No.:
- 169-8627
- Mfr. Part No.:
- P6KE6V8CA
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 169-8627
- Mfr. Part No.:
- P6KE6V8CA
- Manufacturer:
- Taiwan Semiconductor
Legislation and Compliance
Product Details
Transient Voltage Suppressors Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor
600W Transient Voltage Suppressors
Glass-Passivated Junction
Excellent Clamping Capability
Low Incremental Surge Resistance
Fast Response Time
Glass-Passivated Junction
Excellent Clamping Capability
Low Incremental Surge Resistance
Fast Response Time
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 10.5V |
Minimum Breakdown Voltage | 6.45V |
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Reverse Stand-off Voltage | 5.8V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 57.1A |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +175 °C |
Dimensions | 3.6 (Dia.) x 7.6mm |
Maximum Reverse Leakage Current | 1mA |
Height | 7.6mm |
Test Current | 10mA |
Diameter | 3.6mm |