- RS Stock No.:
- 172-3325
- Mfr. Part No.:
- ESDM3551N2T5G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 172-3325
- Mfr. Part No.:
- ESDM3551N2T5G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ESDM3551 is designed to protect voltage sensitive components that require low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium.
9.9 A Peak Pulse Current Capable, 8x20us Surge
Delivers higher level of protection to the application
8.5 V Clamping Voltage @ 9.9 A, 8x20us Surge
Delivers higher level of protection to the application
0201 Form Factor
Measuring only 0.62x0.32 mm, this device is ideal for space-constrained applications
USB Type C CC and SBU Line Protection
GPIO Protecyion
Audio Jack Protection
Smartphones
Tablets
Wearables
Laptops
Notebooks
Delivers higher level of protection to the application
8.5 V Clamping Voltage @ 9.9 A, 8x20us Surge
Delivers higher level of protection to the application
0201 Form Factor
Measuring only 0.62x0.32 mm, this device is ideal for space-constrained applications
USB Type C CC and SBU Line Protection
GPIO Protecyion
Audio Jack Protection
Smartphones
Tablets
Wearables
Laptops
Notebooks
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 6V |
Minimum Breakdown Voltage | 5.6V |
Mounting Type | Surface Mount |
Package Type | X2DFN |
Maximum Reverse Stand-off Voltage | 5.5V |
Pin Count | 2 |
Maximum Peak Pulse Current | 9.9A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 1 x 0.6 x 0.35mm |
Maximum Operating Temperature | +150 °C |
Test Current | 1mA |
Length | 1mm |
Height | 0.35mm |
Automotive Standard | AEC-Q101 |
Capacitance | 21pF |
Maximum Reverse Leakage Current | 100nA |
Width | 0.6mm |
- RS Stock No.:
- 172-3325
- Mfr. Part No.:
- ESDM3551N2T5G
- Manufacturer:
- onsemi