- RS Stock No.:
- 178-5095
- Mfr. Part No.:
- STIEC45-33ACS
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 178-5095
- Mfr. Part No.:
- STIEC45-33ACS
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Transil (TVS) for IEC 61000-4-5 Compliance, STMicroelectronics
The STIEC45 Transil series has been designed to protect DC power supply lines according to IEC 61000-4-5 for lightning and industrial surges.
500 A Peak pulse current
24 V to 68 V Stand-off voltage range
Low leakage current 0.2 μA at 25 °C
24 V to 68 V Stand-off voltage range
Low leakage current 0.2 μA at 25 °C
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 59V |
Minimum Breakdown Voltage | 36.7V |
Mounting Type | Surface Mount |
Package Type | SMC |
Maximum Reverse Stand-off Voltage | 33V |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 7.15 x 6.25 x 2.45mm |
Maximum Operating Temperature | +150 °C |
Width | 6.25mm |
Test Current | 1mA |
Length | 7.15mm |
Working Voltage | 33V |
Maximum Reverse Leakage Current | 1µA |
Height | 2.45mm |
- RS Stock No.:
- 178-5095
- Mfr. Part No.:
- STIEC45-33ACS
- Manufacturer:
- STMicroelectronics