STMicroelectronics SMB6F16AY, Uni-Directional TVS Diode, 600W, 2-Pin SMB Flat (DO221-AA)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
192-5202
Mfr. Part No.:
SMB6F16AY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

34.7V

Minimum Breakdown Voltage

17.9V

Mounting Type

Surface Mount

Package Type

SMB Flat (DO221-AA)

Maximum Reverse Stand-off Voltage

16V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

115A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

3.95 x 4.6 x 1.05mm

Capacitance

150pF

Working Voltage

16V

Length

3.95mm

Maximum Reverse Leakage Current

1µA

Test Current

1mA

ESD Voltage

30kV

Height

1.05mm

Width

4.6mm

COO (Country of Origin):
MA
The SMB6FxxAY series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 470 W (10/1000 μs)
Lead finishing: matte tin plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy