ROHM RSA6.1U5T108, TVS Diode, 0.002W, 6-Pin SMD6
- RS Stock No.:
- 215-9921
- Mfr. Part No.:
- RSA6.1U5T108
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€453.00
(exc. VAT)
€558.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | €0.151 | €453.00 |
*price indicative
- RS Stock No.:
- 215-9921
- Mfr. Part No.:
- RSA6.1U5T108
- Manufacturer:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Diode Configuration | Isolated | |
Mounting Type | Surface Mount | |
Package Type | SMD6 | |
Pin Count | 6 | |
Peak Pulse Power Dissipation | 0.002W | |
Select all | ||
---|---|---|
Brand ROHM | ||
Diode Configuration Isolated | ||
Mounting Type Surface Mount | ||
Package Type SMD6 | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 0.002W | ||
Related links
- ROHM RSA6.1U5T108 0.002W, 6-Pin SMD6
- ROHM VS12VUA1VWMTFTR, Uni-Directional TVS Diode PMDE
- ROHM VS58VLNVWMTR, Uni-Directional TVS Diode PMDE
- ROHM VS33VUA1VWMTR, Uni-Directional TVS Diode PMDE
- ROHM VS78VLNVWMTFTR, Uni-Directional TVS Diode PMDE
- ROHM VS54VLNVWMTR, Uni-Directional TVS Diode PMDE
- ROHM VS9V0UA1VWMTR, Uni-Directional TVS Diode PMDE
- ROHM VS5V0UA1VWMTR, Uni-Directional TVS Diode PMDE