Taiwan Semi TLD6S22AH, Triple-Element Uni-Directional TVS Diode, 4600W, 2-Pin DO-218AB
- RS Stock No.:
- 216-9573
- Mfr. Part No.:
- TLD6S22AH
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 reel of 750 units)**
€632.25
(exc. VAT)
€777.75
(inc. VAT)
Temporarily out of stock - back order for despatch 14-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
750 + | €0.843 | €632.25 |
**price indicative
- RS Stock No.:
- 216-9573
- Mfr. Part No.:
- TLD6S22AH
- Manufacturer:
- Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Taiwan Semiconductor | |
Direction Type | Uni-Directional | |
Maximum Clamping Voltage | 35.5V | |
Minimum Breakdown Voltage | 24.4V | |
Mounting Type | Surface Mount | |
Package Type | DO-218AB | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 4600W | |
Number of Elements per Chip | 3 | |
Select all | ||
---|---|---|
Manufacturer Taiwan Semiconductor | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 35.5V | ||
Minimum Breakdown Voltage 24.4V | ||
Mounting Type Surface Mount | ||
Package Type DO-218AB | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 4600W | ||
Number of Elements per Chip 3 | ||
Related links
- Taiwan Semi TLD6S22AH 4600W, 2-Pin DO-218AB
- Taiwan Semi TLD6S15AH 4600W, 2-Pin DO-218AB
- Taiwan Semi TLD6S18AH 4600W, 2-Pin DO-218AB
- Taiwan Semi TLD6S28AH 4600W, 2-Pin DO-218AB
- Taiwan Semi TLD6S40AH 4600W, 2-Pin DO-218AB
- Taiwan Semi TLD6S24AH 4600W, 2-Pin DO-218AB
- Taiwan Semi TLD6S20AH 4600W, 2-Pin DO-218AB
- Taiwan Semi TLD6S11AH 4600W, 2-Pin DO-218AB