Vishay T15B18AHM3/H, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AA
- RS Stock No.:
- 279-6479
- Mfr. Part No.:
- T15B18AHM3/H
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 reel of 750 units)**
€165.00
(exc. VAT)
€202.50
(inc. VAT)
3750 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
750 - 750 | €0.22 | €165.00 |
1500 - 1500 | €0.214 | €160.50 |
2250 + | €0.209 | €156.75 |
**price indicative
- RS Stock No.:
- 279-6479
- Mfr. Part No.:
- T15B18AHM3/H
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Diode Configuration | Single | |
Direction Type | Uni-Directional | |
Maximum Clamping Voltage | 25.5V | |
Minimum Breakdown Voltage | 17.1V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AA (SMB) | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 1500W | |
Number of Elements per Chip | 1 | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 25.5V | ||
Minimum Breakdown Voltage 17.1V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1500W | ||
Number of Elements per Chip 1 | ||
Related links
- Vishay T15B18AHM3/H 1500W, 2-Pin DO-214AA
- Vishay T15B30AHM3/H 1500W, 2-Pin DO-214AA
- Vishay T15B22AHM3/H 1500W, 2-Pin DO-214AA
- Vishay T15B36AHM3/H 1500W, 2-Pin DO-214AA
- Vishay T15B20AHM3/H 1500W, 2-Pin DO-214AA
- Vishay T15B43AHM3/H 1500W, 2-Pin DO-214AA
- Vishay T15B39AHM3/H 1500W, 2-Pin DO-214AA
- Vishay T15B33AHM3/H 1500W, 2-Pin DO-214AA