Vishay T6N13AHM3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DFN3820A
- RS Stock No.:
- 279-6508
- Mfr. Part No.:
- T6N13AHM3/H
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
€3.725
(exc. VAT)
€4.575
(inc. VAT)
In Stock
- 10,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.149 | €3.73 |
| 50 - 75 | €0.146 | €3.65 |
| 100 - 225 | €0.13 | €3.25 |
| 250 - 975 | €0.116 | €2.90 |
| 1000 + | €0.104 | €2.60 |
*price indicative
- RS Stock No.:
- 279-6508
- Mfr. Part No.:
- T6N13AHM3/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 12.4V | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Reverse Stand-off Voltage Vwm | 11.1V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 18.2V | |
| Maximum Peak Pulse Current Ippm | 33A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 185°C | |
| Standards/Approvals | Meets MSL level 1 per J-STD-020, RoHS, Industrial Grade, Halogen-Free, UL 94 V-0 Flammability | |
| Series | T6N12A thru T6N51A | |
| Height | 0.98mm | |
| Length | 3.95mm | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 12.4V | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Reverse Stand-off Voltage Vwm 11.1V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 18.2V | ||
Maximum Peak Pulse Current Ippm 33A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 185°C | ||
Standards/Approvals Meets MSL level 1 per J-STD-020, RoHS, Industrial Grade, Halogen-Free, UL 94 V-0 Flammability | ||
Series T6N12A thru T6N51A | ||
Height 0.98mm | ||
Length 3.95mm | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard AEC-Q101 | ||
The Vishay Surface-Mount PAR Transient Voltage Suppressors comes with junction passivation optimized design passivated anisotropic rectifier technology. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for automotive.
Unidirectional
Excellent clamping capability
Ideal for automated placement
Related links
- Vishay T6N13AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N39AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N36AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N20AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N47AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N33AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N30AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N43AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
