- RS Stock No.:
- 543-8911
- Mfr. Part No.:
- P6KE200A
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 543-8911
- Mfr. Part No.:
- P6KE200A
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TVS Diodes Axial Unidirectional 600W, P6KE Series, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 274V |
Minimum Breakdown Voltage | 190V |
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Reverse Stand-off Voltage | 171V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 2.2A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 7.62 x 3.56 x 3.56mm |
Maximum Reverse Leakage Current | 5µA |
Length | 7.62mm |
Height | 3.56mm |
Test Current | 1mA |
Width | 3.56mm |
- RS Stock No.:
- 543-8911
- Mfr. Part No.:
- P6KE200A
- Manufacturer:
- Taiwan Semiconductor