- RS Stock No.:
- 710-3516
- Mfr. Part No.:
- SMBJ18CA-E3/5B
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 710-3516
- Mfr. Part No.:
- SMBJ18CA-E3/5B
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor
Low profile DO-214AA (SMBJ) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge
Excellent clamping capability
Very fast response time
Low resistance with incremental surge
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 29.2V |
Minimum Breakdown Voltage | 20V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 18V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 20.5A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.57 x 3.94 x 2.24mm |
Maximum Operating Temperature | +150 °C |
Width | 3.94mm |
Maximum Reverse Leakage Current | 1µA |
Length | 4.57mm |
Height | 2.24mm |
Test Current | 1mA |
- RS Stock No.:
- 710-3516
- Mfr. Part No.:
- SMBJ18CA-E3/5B
- Manufacturer:
- Vishay