- RS Stock No.:
- 781-5121
- Mfr. Part No.:
- NUP1105LT1G
- Manufacturer:
- onsemi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 781-5121
- Mfr. Part No.:
- NUP1105LT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Single Line CAN/LIN Bus Protector, ON Semiconductor
The NUP1105L protects LIN and single line CAN transceivers from ESD and other harmful transient voltage events.
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 44V |
Minimum Breakdown Voltage | 25.7V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Peak Pulse Power Dissipation | 350W |
Maximum Peak Pulse Current | 8A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.04 x 1.4 x 1.01mm |
Length | 3.04mm |
Height | 1.01mm |
Test Current | 1mA |
Width | 1.40mm |
Maximum Reverse Leakage Current | 100nA |
- RS Stock No.:
- 781-5121
- Mfr. Part No.:
- NUP1105LT1G
- Manufacturer:
- onsemi