onsemi CM1624-08DE, 16-Element Bi-Directional EMI Filter, 16-Pin UDFN
- RS Stock No.:
- 800-9960
- Mfr. Part No.:
- CM1624-08DE
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 800-9960
- Mfr. Part No.:
- CM1624-08DE
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Array | |
| Maximum Clamping Voltage | 9V | |
| Mounting Type | Surface Mount | |
| Package Type | UDFN | |
| Pin Count | 16 | |
| Number of Elements per Chip | 16 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Diode Configuration Array | ||
Maximum Clamping Voltage 9V | ||
Mounting Type Surface Mount | ||
Package Type UDFN | ||
Pin Count 16 | ||
Number of Elements per Chip 16 | ||
