- RS Stock No.:
- 802-2364
- Mfr. Part No.:
- SMBJ6V0CA
- Manufacturer:
- Taiwan Semiconductor
1250 In stock for delivery within 2 working days
Added
Price Each (On a Tape of 50)
€0.094
(exc. VAT)
€0.116
(inc. VAT)
Units | Per unit | Per Tape* |
50 + | €0.094 | €4.70 |
*price indicative |
- RS Stock No.:
- 802-2364
- Mfr. Part No.:
- SMBJ6V0CA
- Manufacturer:
- Taiwan Semiconductor
Legislation and Compliance
Product Details
Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor
Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 10.3V |
Minimum Breakdown Voltage | 6.67V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 6V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 58.3A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.75 x 3.95 x 2.45mm |
Height | 2.45mm |
Maximum Reverse Leakage Current | 800µA |
Length | 4.75mm |
Width | 3.95mm |
Test Current | 10mA |