Taiwan Semiconductor SMBJ8V0A 1-Element Uni-Directional TVS Diode, 2-Pin DO-214AA
- RS Stock No.:
- 802-2386
- Mfr. Part No.:
- SMBJ8V0A
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 802-2386
- Mfr. Part No.:
- SMBJ8V0A
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Package Type | DO-214AA (SMB) | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Length | 4.75mm | |
| Width | 3.95 mm | |
| Maximum Reverse Leakage Current | 50μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Package Type DO-214AA (SMB) | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Length 4.75mm | ||
Width 3.95 mm | ||
Maximum Reverse Leakage Current 50μA | ||
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor
Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Related links
- Taiwan Semiconductor SMBJ8V0A 1-Element Uni-Directional TVS Diode, 2-Pin DO-214AA
- Taiwan Semiconductor P6KE56A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
- Taiwan Semiconductor P6KE18A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
- Taiwan Semiconductor SMBJ14A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Taiwan Semiconductor P6KE12A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
- Taiwan Semiconductor SMBJ26A 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Taiwan Semiconductor SMCJ20A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ75CA 1-Element Uni-Directional TVS Diode 2-Pin DO-214
