Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
TVS Diodes
Vishay P6SMB10CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
RS Stock No.:
812-0058
Mfr. Part No.:
P6SMB10CA-E3/52
Manufacturer:
Vishay
View all TVS Diodes
Discontinued product
RS Stock No.:
812-0058
Mfr. Part No.:
P6SMB10CA-E3/52
Manufacturer:
Vishay
Technical data sheets
Legislation and Compliance
Product Details
Specifications
P6SMB Series, Surface Mount TRANSZORB® Transient Voltage Suppressors
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor
Low profile DO-214AA (SMBJ) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge
Transient Voltage Suppressors, Vishay Semiconductor
Attribute
Value
Direction Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
14.5V
Minimum Breakdown Voltage
9.5V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
8.5V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
41.4A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
4.57 x 3.94 x 2.24mm
Maximum Operating Temperature
+150 °C
Width
3.94mm
Test Current
1mA
Maximum Reverse Leakage Current
10µA
Length
4.57mm
Height
2.24mm