- RS Stock No.:
- 823-3138
- Mfr. Part No.:
- MMBZ6V8AL-7-F
- Manufacturer:
- DiodesZetex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 823-3138
- Mfr. Part No.:
- MMBZ6V8AL-7-F
- Manufacturer:
- DiodesZetex
Legislation and Compliance
Product Details
40W Dual Transient Voltage Suppressors, MMBZ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Dual |
Maximum Clamping Voltage | 9.6V |
Minimum Breakdown Voltage | 6.46V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 4.5V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 24W |
Maximum Peak Pulse Current | 2.5A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 3 x 1.4 x 1mm |
Test Current | 1mA |
Length | 3mm |
Width | 1.4mm |
Height | 1mm |
Automotive Standard | AEC-Q101 |
ESD Voltage | 8kV |
Maximum Reverse Leakage Current | 500nA |
- RS Stock No.:
- 823-3138
- Mfr. Part No.:
- MMBZ6V8AL-7-F
- Manufacturer:
- DiodesZetex