- RS Stock No.:
- 827-5148
- Mfr. Part No.:
- ESD0P8RFLE6327XTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 827-5148
- Mfr. Part No.:
- ESD0P8RFLE6327XTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
ESD Protectors, Infineon
Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection
Transient Voltage Suppressors, Infineon
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Isolated |
Maximum Clamping Voltage | 15V |
Mounting Type | Surface Mount |
Package Type | TSLP |
Pin Count | 4 |
Maximum Peak Pulse Current | 10A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 1.2 x 0.8 x 0.34mm |
Width | 0.8mm |
Height | 0.34mm |
Length | 1.2mm |
Maximum Reverse Leakage Current | 100nA |
- RS Stock No.:
- 827-5148
- Mfr. Part No.:
- ESD0P8RFLE6327XTSA1
- Manufacturer:
- Infineon