COMCHIP TECHNOLOGY CPDUR12V, Dual-Element Bi-Directional ESD Protection Diode, 2-Pin SOD-523F (0603)
- RS Stock No.:
- 906-6756
- Mfr. Part No.:
- CPDUR12V
- Manufacturer:
- COMCHIP TECHNOLOGY
Discontinued product
- RS Stock No.:
- 906-6756
- Mfr. Part No.:
- CPDUR12V
- Manufacturer:
- COMCHIP TECHNOLOGY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ESD Protection Diodes, CPDU Series
Bi or Uni-directional ESD protection
Surface mount package
High Component density
Surface mount package
High Component density
Transient Voltage Suppressors, Comchip
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 25V |
Minimum Breakdown Voltage | 13V |
Mounting Type | Surface Mount |
Package Type | SOD-523F (0603) |
Pin Count | 2 |
Maximum Peak Pulse Current | 1A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Dimensions | 1.8 x 1 x 0.85mm |
Maximum Operating Temperature | +125 °C |
ESD Voltage | 16kV |
Maximum Reverse Leakage Current | 2µA |
Test Current | 1mA |
Width | 1mm |
Height | 0.85mm |
Length | 1.8mm |
Capacitance | 12pF |
- RS Stock No.:
- 906-6756
- Mfr. Part No.:
- CPDUR12V
- Manufacturer:
- COMCHIP TECHNOLOGY