- RS Stock No.:
- 162-8368
- Mfr. Part No.:
- TIR1000PSR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8368
- Mfr. Part No.:
- TIR1000PSR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
IrDA Encoders/Decoders
Infrared serial communications encoder/decoder ICs which conform to the IrDA (Infrared Data Association) protocol standard. These devices provide the required interface between an Infrared optical transceiver and a UART or microcontroller.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 6.5 x 5.6 x 1.85mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 162-8368
- Mfr. Part No.:
- TIR1000PSR
- Manufacturer:
- Texas Instruments