Fluke II500/FPC Ultrasonic Leak Detector, 7in Display

Subtotal (1 unit)*

€12,898.80

(exc. VAT)

€15,865.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12,898.80

*price indicative

RS Stock No.:
647-565
Mfr. Part No.:
FLUKE-II500/FPC
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Alarms

Visual

Leak Detector Type

Acoustic Imager

Approvals

IEC 61010-1, IEC 61326-1, RoHS

Battery Type

Rechargeable Li-Ion

Battery Life

6 Hours

Display Size

7in

Model Number

II500/FPC

COO (Country of Origin):
RO
The Fluke Acoustic imager designed to detect, locate, and quantify compressed gas leaks with precision and ease. Equipped with LeakQ technology, it visualizes sound using a blended SoundMap overlay, making it ideal for noisy industrial environments. With intuitive controls and built-in leak severity estimation, it streamlines maintenance workflows and supports proactive energy management.

Capacitive touchscreen
USB C for data transfer
Rechargeable and field replaceable Li ion battery
IP40 protection

Related links