Fluke SB140 Acoustic Imager

Subtotal (1 unit)*

€1,440.00

(exc. VAT)

€1,771.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,440.00

*price indicative

RS Stock No.:
647-597
Mfr. Part No.:
FLUKE-SB140
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Alarms

Visual

Leak Detector Type

Acoustic Imager

Approvals

IEC 61010-1, IEC 61326-1, RoHS

Battery Type

Lithium Ion

Battery Life

300 Hours

Model Number

SB140

COO (Country of Origin):
US
The Fluke Sound beacon is specially designed for tightness testing applications and is intended to be used with Fluke acoustic imagers. Operating at a 40 kHz ultrasound frequency, it offers excellent air transmission with minimal attenuation, allowing sound to escape through leak paths within enclosed spaces for effective detection. Fluke acoustic imagers can easily detect this frequency, visually pinpointing potential leak locations on the screen. When used in Beacon Mode the process becomes even simpler as the camera’s frequency filter is fixed and centered at 40 kHz for precise and consistent leak detection.

Fast and Accurate
Efficient
User-friendly

Related links