FLIR Si124 Ultrasonic Leak Detector, 5", 800 x 480pixel Display
- RS Stock No.:
- 210-1916
- Mfr. Part No.:
- FLIR Si124
- Manufacturer:
- FLIR
Discontinued product
- RS Stock No.:
- 210-1916
- Mfr. Part No.:
- FLIR Si124
- Manufacturer:
- FLIR
- COO (Country of Origin):
- FI
FLIR Si124
The FLIR Si124 Ultrasound imaging camera can help you locate pressurized leaks in compressed air systems or detect partial discharge from high-voltage electrical systems.
Minimize excess utility costs, equipment failures, and downtime by ensuring proper air pressure to pneumatic equipment and locating partial discharge or corona precisely.
This lightweight, one-handed solution can be used to identify issues up to 10 times faster than with traditional methods. Built with 124 microphones, the Si124 produces a precise acoustic image that visually displays ultrasonic information, even in loud industrial environments. The acoustic image is transposed in real time on top of a digital camera picture, which allows you to accurately pinpoint the source of the sound. Equipped with the FLIR Acoustic Camera Viewer cloud service, this smart tool automatically saves images to the cloud after theyre captured. Then you can access stored files and separate sound sources for deeper analysis and classification of problems. Through a regular maintenance routine, the FLIR Si124 can help facilities save money on utility bills and delay the expense of installing new compressors.
Why the FLIR Si124?
Find Problems Faster - Detect compressed air leaks, partial discharge, and corona up to 10 times faster with sound imaging vs. traditional methods.
Reduce Costs, Improve Reliability - Minimize excess utility costs, equipment failures, and downtime by ensuring proper air pressure to pneumatic equipment and locating partial discharge or corona precisely
Inspect Easily - Classify leak severity and partial discharge type in real time with this lightweight, smart tool that you can operate with one hand
Physical Features
The FLIR Si124 has everything you could possibly want in an Ultrasonic Leak Detector, take a look at these physical features...
- Battery Size: 90 x 145 x 65 mm
- Battery Cord Length: 0.9 m, extended 2 m
- Input Device: Resistive Touchscreen
- Power On Indicator: Red LED
- Total Weight 2.9 kg
- Battery Cord Length: 0.9 m, extended 2 m
- Input Device: Resistive Touchscreen
- Power On Indicator: Red LED
- Total Weight 2.9 kg
Attribute | Value |
---|---|
Accuracy | 0 dB |
Battery Type | Li-Ion 6 Wh |
Battery Life | 7 h |
Dimensions | 273 x 170 x 125mm |
Display Size | 5", 800 x 480pixel |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Model Number | Si124 |
Resolution | 800 x 480 |
Weight | 2.9kg |