- RS Stock No.:
- 158-5660
- Mfr. Part No.:
- RSP-122811-01
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price 1 Box of 1
€2.09
(exc. VAT)
€2.57
(inc. VAT)
Box(es) | Per Box |
1 - 9 | €2.09 |
10 - 49 | €1.80 |
50 - 99 | €1.76 |
100 - 499 | €1.68 |
500 + | €1.60 |
- RS Stock No.:
- 158-5660
- Mfr. Part No.:
- RSP-122811-01
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec I-PEX MHF I receptacle connector is a surface mount, bulkhead fitting UMCC Connector with straight orientation having 60V AC rated voltage and 50Ω impedance.
RoHS compliant
0.4 N minimum contact retention force
6GHz rated frequency
90% or less operating humidity
0.4 N minimum contact retention force
6GHz rated frequency
90% or less operating humidity
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | UMCC Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RF Cable |
Size | Subminiature |
Bulkhead | Yes |
Operating Frequency | 6GHz |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Mating Type | Cable |