Login / Register to access your benefits
Recently searched

    APC 230V Input Stand Alone Uninterruptible Power Supply, 5000VA (4.5kW), Smart-UPS

    Subtotal (1 unit)**

    €5,650.00

    (exc. VAT)

    €6,949.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€5,650.00

    **price indicative

    RS Stock No.:
    201-0842
    Mfr. Part No.:
    SRT5KXLI
    Manufacturer:
    APC
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    APC

    Model

    Smart-UPS

    Power Rating

    4.5kW

    VA Rating

    5000VA

    Output Voltage

    230V

    Input Voltage

    230V

    Mounting Type

    Stand Alone

    Type

    Smart UPS

    Current Rating

    24A

    Length

    432mm

    Width

    130mm

    Depth

    720mm

    Related links