APC 230V Input Stand Alone Uninterruptible Power Supply, 1200VA (720W), Power-Saving Back-UPS Pro

Subtotal (1 unit)*

€473.69

(exc. VAT)

€582.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€473.69

*price indicative

RS Stock No.:
215-3201
Distrelec Article No.:
302-32-282
Mfr. Part No.:
BR1200G-FR
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model

Power-Saving Back-UPS Pro

Power Rating

720W

VA Rating

1200VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Stand Alone

COO (Country of Origin):
PH
Schneider Electric

The Schneider Electric APC Power-Saving Back-Ups Pro 1200, 230V, CEE 7/5 has 6 socket outlets. It includes 1 lead-acid battery.

CE certified
Includes 1.52 m length cable
Operating altitude up to 30000 ft
Operating temperature range from 0 °C to 40 °C

Related links