Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Supplies & Transformers
Power Supplies
Uninterruptible Power Supplies
APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW), Smart-UPS SRT
RS Stock No.:
215-3250
Mfr. Part No.:
SRT2200RMXLI-NC
Manufacturer:
APC
View this category
1 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€3,150.00
(exc. VAT)
€3,874.50
(inc. VAT)
Units
Per unit
1 +
€3,150.00
RS Stock No.:
215-3250
Mfr. Part No.:
SRT2200RMXLI-NC
Manufacturer:
APC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Contains SVHC - Lead - CAS No. 7439-92-1
Datasheet - SRT2200RMXLI-NC
Restricted to Professional Users Only
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PH
Schneider Electric
The Schneider Electric APC Smart-UPS SRT 2200VA RM 230V Network Card has 12 socket outlets. It includes 1 lead-acid battery.
IP20 protection class
Available in black colour
Includes 2.44 m length cable
Operating temperature range from 0 °C to 40 °C
Attribute
Value
Model
Smart-UPS SRT
Power Rating
1.98kW
VA Rating
2200VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Rack Mount