APC 230V Input Stand Alone Uninterruptible Power Supply, 2000VA (1.6kW), Easy UPS 1Ph on-line SRVS 2000 VA
- RS Stock No.:
- 215-3266
- Mfr. Part No.:
- SRVS2KI
- Manufacturer:
- APC
Discontinued product
- RS Stock No.:
- 215-3266
- Mfr. Part No.:
- SRVS2KI
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric
The Schneider Electric Easy UPS 1Ph on-line SRVS 2000 VA 230 V has 1600 watts rated power. It includes 1 lead-acid battery.
Operating altitude up to 10000 ft
Includes 1.48 m length cable
Operating temperature range from 0 °C to 40 °C
Includes 1.48 m length cable
Operating temperature range from 0 °C to 40 °C
Specifications
Attribute | Value |
---|---|
Model | Easy UPS 1Ph on-line SRVS 2000 VA |
Power Rating | 1.6kW |
VA Rating | 2000VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Stand Alone |