Eaton 120V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1500VA (1.5kW), 5PX G2

Subtotal (1 unit)*

€1,843.14

(exc. VAT)

€2,267.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,843.14

*price indicative

RS Stock No.:
246-9910
Mfr. Part No.:
5PX1500IRTNG2BS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Model

5PX G2

Power Rating

1.5kW

VA Rating

1500VA

Output Voltage

230V

Input Voltage

120V

Mounting Type

Rack Mount, Stand Alone

Type

UPS

Length

85.5mm

Width

438mm

Plug Type

C14

Depth

448mm

COO (Country of Origin):
CN

Eaton Uninterruptible Power Supply, Metered Energy Consumption, 230V Output Voltage - 5PX Gen2 Series - 5PX1500IRTNG2BS


Don't get caught out by a blackout – make sure you always have a backup handy with this uninterruptible power supply from Eaton. It ticks along reliably in the background as a secondary power source for servers, storage and other IT applications. Thanks to the graphical LCD, which also streamlines configuration, you can get a read on operating information at a glance. Enhanced surge protection keeps sensitive electronics safe during unexpected voltage spikes. A front panel makes it easy to swap batteries, extending running time so you won't run out of juice.

Features & Benefits


• Low noise level under 40dB with typical loads means it won't distract you from your work
• Gigabit network card included to expand your setup's capabilities
• Power rating of 1.5kW provides a steady flow of electricity to your devices
• Comes with a rack mount kit, making it easy to integrate into your IT infrastructure
• Slim profile with dimensions of 438 (W) x 448 (D) x 85.5mm (H) fits neatly into installations

How can this UPS boost efficiency?


As a Gen2 unit, this UPS meters the energy consumption of all connected outlets. You can also go one step further and monitor kWh values with Eaton's integrated Intelligent Power Software.

This unit comes with a UK plug.

Note

The first network management card to be UL 2900-2-2 certified for cybersecurity.

Related links