Login / Register to access your benefits
Recently searched

    Eaton 230V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 2200VA (2.2kW), 5PX G2

    Subtotal (1 unit)**

    €1,509.61

    (exc. VAT)

    €1,856.82

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€1,509.61

    **price indicative

    RS Stock No.:
    246-9914
    Distrelec Article No.:
    302-53-013
    Mfr. Part No.:
    5PX2200IRT3UG2 Eaton 5PX 2200i RT3U G2
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Model

    5PX G2

    Power Rating

    2.2kW

    VA Rating

    2200VA

    Output Voltage

    208V

    Input Voltage

    230V

    Mounting Type

    Rack Mount, Stand Alone

    Type

    UPS

    Related links