- RS Stock No.:
- 287-7922
- Mfr. Part No.:
- SCL500RMI1UNC
- Manufacturer:
- APC
Temporarily out of stock - back order for despatch when stock is available
Price Each
€1,250.00
(exc. VAT)
€1,537.50
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,250.00 |
- RS Stock No.:
- 287-7922
- Mfr. Part No.:
- SCL500RMI1UNC
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The APC Smart-UPS is an intelligent and efficient network power protection system that provides reliable backup power for servers, routers, switches, and other network devices. With a lithium-ion battery and rackmount design, this UPS is ideal for entry-level to scalable runtime needs, ensuring uninterrupted power supply in critical situations.
Output Frequency of 50/60 Hz
Maximum Configurable Power of 500 VA
Maximum Configurable Power of 500 VA
Specifications
Attribute | Value |
---|---|
Model | SCL500RMI1UNC |
Power Rating | 400W |
VA Rating | 500VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Rack Mount |