Login / Register to access your benefits
Recently searched

    Eaton 184 → 276V Input Rack Mount Uninterruptible Power Supply, 500VA (350W), 5SC

    Subtotal (1 unit)**

    €265.48

    (exc. VAT)

    €326.54

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€265.48

    **price indicative

    RS Stock No.:
    287-7962
    Mfr. Part No.:
    5SC500IBS
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Model

    5SC

    Power Rating

    350W

    VA Rating

    500VA

    Output Voltage

    230V

    Input Voltage

    184 → 276V

    Mounting Type

    Rack Mount

    Related links