- RS Stock No.:
- 168-2504
- Mfr. Part No.:
- 2320416
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€985.32
(exc. VAT)
€1,211.94
(inc. VAT)
Units | Per unit |
1 + | €985.32 |
- RS Stock No.:
- 168-2504
- Mfr. Part No.:
- 2320416
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Phoenix Contact UPS Uninterruptable Power Supplies Batteries
Phoenix Contact UPS Battery, 13Ah, 24V DC - UPS-BAT/VRLA-WTR/24DC/13AH - 2320416
Provide power to your equipment during electrical outages with this UPS (uninterruptible power supply) battery from Phoenix Contact. A high energy-storage capacity of 13 amp-hours (Ah) and a pure lead absorbent glass mat (AGM) design maximises buffer times to keep your power supplies stable. The unit uses a high-specification Genesis G13EPX accumulator and valve-regulated lead-acid (VRLA) technology, so it charges quickly to ensure system efficiency.
The UPS battery device is compatible with QUINT systems to make it easy and convenient to use. It's quick to install with colour-coded terminals for straightforward connection to your power management unit. As it's supplied fully charged, you can get up and running straight away. Use this battery to keep automated systems working reliably and help prevent potential damage to hardware from power loss.
The UPS battery device is compatible with QUINT systems to make it easy and convenient to use. It's quick to install with colour-coded terminals for straightforward connection to your power management unit. As it's supplied fully charged, you can get up and running straight away. Use this battery to keep automated systems working reliably and help prevent potential damage to hardware from power loss.
Wide operating temperature between -25°C and +60°C for use in demanding applications
Safe and reliable, it meets European standard EN 60950-1 for battery-powered devices
Compact dimensions of 177 (L) and 172mm (W) mean you need minimal installation space
Plastic, steel sheet and zinc-plating housing material to maximise durability
Safe and reliable, it meets European standard EN 60950-1 for battery-powered devices
Compact dimensions of 177 (L) and 172mm (W) mean you need minimal installation space
Plastic, steel sheet and zinc-plating housing material to maximise durability
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery |
For Use With | QUINT UPS-IQ |
- RS Stock No.:
- 168-2504
- Mfr. Part No.:
- 2320416
- Manufacturer:
- Phoenix Contact