Phoenix Contact UPS Battery Pack

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): DE
Product Details

Uninterruptible Power Supplies

Uninterruptible battery power supply units are the ideal solution to an unstable mains supply. With IQ technology they provide information regarding the charging state, remaining runtime and the service life of your rechargeable battery module. Now, also available, a UPS with integrated rechargeable battery.

Specifications
Attribute Value
Accessory Type Battery Pack
For Use With MINI-DC-UPS-12DC/2
Dimensions 130 x 52 x 110mm
Depth 110mm
Length 130mm
Width 52mm
2 Within 1 working day(s) (IE stock)
4 Within 2 working day(s) (EU stock)
8 Within 2 working day(s) (EU stock)
Unit of sale: Each
123.96
(exc. VAT)
152.47
(inc. VAT)
units
Per unit
1 +
€123.96
Related Products
Install, configure, focus and align IP cameras with ...
Description:
Install, configure, focus and align IP cameras with a wireless link to your tablet or smartphone With a wireless network link, designed to allow simple and efficient IP camera installation with live video to smart phones, tablets and laptops. Allows ...
The Saft LS33600 2S1P lithium thionyl chloride bobbin ...
Description:
The Saft LS33600 2S1P lithium thionyl chloride bobbin cell is very well suited for applications requiring high energy and long operating life with stable voltage 7.2V nominal voltage250mA recommended maximum continuous current30°C maximum storage temperature Non flammable electrolyte3.67V open circuit ...
Tough, compact and dependable, the HX446L licence free ...
Description:
Tough, compact and dependable, the HX446L licence free PMR446 is manufactured to MIL-STD 810C/D/E/F to withstand the everyday rigours of tough commercial use Compact, ergonomic design Meets MIL-STD 810C/D/E/F specifications to withstand shock, vibration and corrosive effects of dust and ...
Compact design Integrated load distribution for prolonged mains ...
Description:
Compact design Integrated load distribution for prolonged mains bridging Maximum plant availability through optimised battery management LED signalling Long buffer times with high currents Minimum installation effort with pre-fabricated insert bridges and integrated shut-off timerDIN rail mounting