Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-845
- Mfr. Part No.:
- 0389
- Manufacturer:
- LEDLENSER
Technical data sheets
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser USB charger and power supply enable convenient charging of compatible Ledlenser lamps through the socket. The charger's dimensions are approximately 80 x 40 x 20 cm (3.2 x 1.6 x 0.8 in), ensuring a compact design suitable for easy storage and portability. Compatible with the USB charging cable provided with the lamp, this charger offers a practical solution for powering Ledlenser lamps while on the move.
Weight 40.8 g (1.44 oz)
In the box USB charging plug, micro-USB/USB-A charging cable (approximately 40 cm / 16 in long)
Usable with B5R, H14R.2, H6R, H7R.2, H8R, MH10, MH6, MT10, MT14, NEO10R, NEO6R, P2R Core, P4R Core, P5R, P5R.2, P6R Core QC, P7R, SEO5R, SEO7R, iH6R, iH7R CRI, iH8R
In the box USB charging plug, micro-USB/USB-A charging cable (approximately 40 cm / 16 in long)
Usable with B5R, H14R.2, H6R, H7R.2, H8R, MH10, MH6, MT10, MT14, NEO10R, NEO6R, P2R Core, P4R Core, P5R, P5R.2, P6R Core QC, P7R, SEO5R, SEO7R, iH6R, iH7R CRI, iH8R
