RS PRO IC Socket USB Cable, Male USB Type A to Female, USB 2.0 USB Type A, Black, 2 m
- RS Stock No.:
- 231-7880
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€27.57
(exc. VAT)
€33.91
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €27.57 |
| 10 - 14 | €26.19 |
| 15 + | €24.09 |
*price indicative
- RS Stock No.:
- 231-7880
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | IC Socket USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | GT111 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type IC Socket USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series GT111 | ||
RS PRO Male USB A Female USB A, 2m, USB 2.0 USB Cable Assembly
The RS PRO series of waterproof plastic USB-A connectors are a range of ruggedised IP67 connectors designed to be used outdoors or in harsher industrial environments. Designed to fit panel cut outs of 25.5mm the plastic USB-A series also comes with rear potting on the panel mount connectors. This ensures your panel is still sealed to an IP67 rating even when the connector is unmated, and the sealing cap is not connected. The bayonet mating allows for quick and easy connection and disconnection while the Gold-plated contacts and USB Version 2.0 ensures 480Mbps data speeds.
Features and Benefits
Applications
These RS PRO range of ruggedised IP67 connectors and are waterproof making them ideal for outside use and for harsher industrial environments. Applications can include:
Automotive
Wireless outdoor AP
Medical equipment
GPS
Industrial PC
Outdoor LED display
Military equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type C 2 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 2 m
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 2 m
