RND USB Cable, Male USB 3 Type A to Female, USB 3.0 USB 3 Type A, Black, 1800 mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€7.83

(exc. VAT)

€9.63

(inc. VAT)

RS Stock No.:
283-4374
Distrelec Article No.:
301-30-529
Mfr. Part No.:
RND 765-00086
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

USB Cable

Cable Length

1800mm

Connector Type A

USB 3 Type A

Connector Type B

USB 3 Type A

USB Version

USB 3.0

Voltage

30V

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

Series

RND 765

COO (Country of Origin):
CN